Siemens 3RA61 Load Feeder, DOL, 400V, 15 kW, 3 Phase, IP20

Subtotal (1 unit)*

$2,084.10

(exc. GST)

$2,292.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,084.10

*price indicative

RS Stock No.:
231-3074
Mfr. Part No.:
3RA6120-1EP32
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

15kW

Sub Type

DOL

Number of Phases

3

Current Rating

32A

IP Rating

IP20

Mount Type

Panel

Number of Poles

3

Overall Length

170mm

Maximum Voltage

400V

Hazardous Area Certification

No

Standards/Approvals

UL, CSA, EAC

Overall Width

45mm

Series

3RA61

Overall Depth

165mm

COO (Country of Origin):
DE
The Siemens SIRIUS 3RA61 and 3RA62 are compact feeders which can communicate with the control level via AS-I add-on modules using AS-Interface.

Compact design saves space in the control cabinet

Little planning and assembly work and far less wiring thanks to a single complete unit with one article number

Low variance and therefore low stock levels, with two wide voltage ranges and five wide settin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy