Siemens 3RA61 Load Feeder, DOL, 690V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 231-3071
- Distrelec Article No.:
- 136-22-959
- Mfr. Part No.:
- 3RA6120-1DB32
- Brand:
- Siemens
Subtotal (1 unit)*
$1,440.57
(exc. GST)
$1,584.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.57 |
*price indicative
- RS Stock No.:
- 231-3071
- Distrelec Article No.:
- 136-22-959
- Mfr. Part No.:
- 3RA6120-1DB32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | CSA, EAC, UL | |
| Overall Depth | 165mm | |
| Series | 3RA61 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals CSA, EAC, UL | ||
Overall Depth 165mm | ||
Series 3RA61 | ||
- COO (Country of Origin):
- DE
Siemens DOL Starter, Automatic Function, For AC or DC Control Circuits - SIRIUS Series - 3RA6120-1DB32
Get your motor running with this DOL starter from Siemens. The general-purpose device connects the full voltage of your power supply directly to a motor and includes overload protection to stop short circuits from damaging equipment. Energy efficiency comes courtesy of a low power loss of 0.6W per pole. As it resists shock and vibration, this is a reliable choice that can handle jolts and judders in harsh industrial environments. For convenient assembly, you can mount this product in any position on a DIN rail. Use it with motors that run in one direction only and at a single speed, such as water pumps and fans.
Features & Benefits
• Mechanical service life of up to 10 million switching operations for long-lasting performance
• Broad operating temperature range between -20°C and +60°C, making it compatible with demanding locations
• Modular design to integrate seamlessly with other products from the SIRIUS range
• Suitable to use with AC or DC control voltage, giving you versatility
What's the holding power of this DOL starter?
This sturdy DOL starter has a maximum AC holding power of 2.8W. Its highest DC holding power is 2.9W.
Related links
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 400V 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
