Siemens 3RA61 Load Feeder, DOL, 690V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 231-3069
- Mfr. Part No.:
- 3RA6120-1CB32
- Brand:
- Siemens
Subtotal (1 unit)*
$1,241.10
(exc. GST)
$1,365.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,241.10 |
*price indicative
- RS Stock No.:
- 231-3069
- Mfr. Part No.:
- 3RA6120-1CB32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | CSA, EAC, UL | |
| Series | 3RA61 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals CSA, EAC, UL | ||
Series 3RA61 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
Siemens 3RA61 Series Load Feeder, 1.5kW Power, 4A Current - 3RA6120-1CB32
This load feeder is a Compact direct-on-line starter designed for three-phase motor control and protection in industrial settings. It accepts 24 V AC/DC control supply and switches up to 690 V AC in the main circuit while providing adjustable overload protection for currents from 1 A to 4 A. The unit is intended for DIN-rail installation with screw and Snap-on mounting and offers IP20 front protection for use in controlled electrical cupboards.
Features and Benefits:
• Adjustable overload range 1 to 4 A protecting motors from overloads
• 690 V insulation voltage enabling high-voltage switching capability
• 3-pole design providing three-phase motor control and isolation
• Low holding power 2.8 W AC reducing control-circuit energy draw
• Mechanical endurance 10 000 000 cycles ensuring long operational life
• 690 V insulation voltage enabling high-voltage switching capability
• 3-pole design providing three-phase motor control and isolation
• Low holding power 2.8 W AC reducing control-circuit energy draw
• Mechanical endurance 10 000 000 cycles ensuring long operational life
Applications
• Suitable for starting small three-phase motors up to 1.5 kW
• Used with industrial control panels requiring IP20 protection
• Ideal for OEM assemblies needing Snap-on screw mounting
• Can be used in installations demanding CSA, UL and EAC approvals
• Used for straightforward DOL motor starting and Basic motor protection
• Used with industrial control panels requiring IP20 protection
• Ideal for OEM assemblies needing Snap-on screw mounting
• Can be used in installations demanding CSA, UL and EAC approvals
• Used for straightforward DOL motor starting and Basic motor protection
What control voltages can the unit accept?
It operates from 24 V AC or 24 V DC for the control circuit (50/60 Hz).
How is short-circuit protection implemented for auxiliary circuits?
Auxiliary and signalling circuits require gL/gG fuses of specified ratings such as 10 A or 4 to 6 A depending on the circuit.
What are the endurance expectations for electrical contacts?
Auxiliary contact electrical endurance reaches up to 200 000 switching cycles at AC-15, 6 A, 230 V.
Related links
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 400V 3 Phase, IP20
- Siemens 3RA62 Load Feeder 690V ac 3 Phase, IP20
