Siemens 3RA61 Load Feeder, DOL, 400V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 231-3073
- Mfr. Part No.:
- 3RA6120-1EB32
- Brand:
- Siemens
Subtotal (1 unit)*
$1,908.18
(exc. GST)
$2,099.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,908.18 |
*price indicative
- RS Stock No.:
- 231-3073
- Mfr. Part No.:
- 3RA6120-1EB32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 45mm | |
| Maximum Voltage | 400V | |
| Standards/Approvals | CCC, CE, CSA, EAC, UL | |
| Overall Width | 165mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 170mm | |
| Series | 3RA61 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 45mm | ||
Maximum Voltage 400V | ||
Standards/Approvals CCC, CE, CSA, EAC, UL | ||
Overall Width 165mm | ||
Hazardous Area Certification No | ||
Overall Depth 170mm | ||
Series 3RA61 | ||
- COO (Country of Origin):
- DE
Siemens DOL Starter, 3 Poles, 32A Full-Load Current - SIRIUS Series - 3RA6120-1EB32
For full-voltage power supply to your industrial motors, go for this DOL starter from Siemens. It's designed for use with induction motors that run in one direction at a set speed. The starter consists of a coil-operated contactor with a switch to start and stop the motor. With compact dimensions of 170 (height) x 45 (width) x 165mm (depth), this unit is suitable for installation in setups with limited space. For electrical safety, it has integrated fuses that protect your device from short circuit faults. Devices like this one are commonly found in air conditioning systems, as well as in high-pressure and low-pressure compressors.
• IP20 rating means it's protected from objects larger than 12mm in size
• Mountable in any position for flexibility to suit your design needs
• Power rating of 15kW for use in heavy-duty applications
• Mechanical service life of 10,000,000 operating cycles for long-term performance
Is this DOL starter protected against human touch?
Yes, the starter's terminals are positioned out of reach, so you can't touch them with your fingers. This prevents contact with live parts and ensures safe operation.
Related links
- Siemens 3RA61 Load Feeder 400V 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
