Siemens 3RA61 Load Feeder, DOL, 690V ac, 180 W, 3 Phase, IP20
- RS Stock No.:
- 213-0531
- Mfr. Part No.:
- 3RA6120-1AB33
- Brand:
- Siemens
Subtotal (1 unit)*
$1,005.60
(exc. GST)
$1,106.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,005.60 |
*price indicative
- RS Stock No.:
- 213-0531
- Mfr. Part No.:
- 3RA6120-1AB33
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 180W | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 350mA | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529, IEC 60947-6-2, IEC 61000-4-4, EAC Approved, CSA Approved, IEC 61000-4-3, CCC approved, IEC 61508, IEC 61000-4-2, IEC 81346-2, IEC 61000-4-5, RCM Approved, CE Approved/IEC 60947-6-2, IEC 61000-4-6, UL Approved | |
| Overall Width | 45mm | |
| Overall Depth | 165mm | |
| Series | 3RA61 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 180W | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 350mA | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529, IEC 60947-6-2, IEC 61000-4-4, EAC Approved, CSA Approved, IEC 61000-4-3, CCC approved, IEC 61508, IEC 61000-4-2, IEC 81346-2, IEC 61000-4-5, RCM Approved, CE Approved/IEC 60947-6-2, IEC 61000-4-6, UL Approved | ||
Overall Width 45mm | ||
Overall Depth 165mm | ||
Series 3RA61 | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RA6 series is a compact load feeder DOL starter which has 3 poles and operating frequency of 50 to 60 Hz. The type of electrical connection for main current circuit is plug-in without terminals and connection for auxiliary circuit is through screw terminal. The device combine the functions of circuit breaker, contactor and electronic overload relay and offer extremely high operational reliability. Due to compact design it saves space in the control cabinet and because of removable terminals replacement is easily possible. It is available as direct-on-line or reversing starters and with various setting ranges. It is designed for AC or DC operation.
Ambient temperature is -20 to +60 °C
Mounting type is screw and Snap-On mounting
Design of short-circuit protection is Electromagnetic
- RS Stock No. 2130534
- Mfr. Part No. 3RA6120-2BP32
Each
$1,081.46
- RS Stock No. 1778954
- Mfr. Part No. 3RA6120-2AB33
Each
$1,005.60
- RS Stock No. 2130532
- Mfr. Part No. 3RA6120-1BP32
Each
$1,081.46
- RS Stock No. 1778928
- Mfr. Part No. 3RA6120-2AB32
Each
$1,043.94
Related links
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 400V 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20












