Siemens 3RA61 Load Feeder, DOL, 690V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 231-3070
- Mfr. Part No.:
- 3RA6120-1CP32
- Brand:
- Siemens
Subtotal (1 unit)*
$1,175.04
(exc. GST)
$1,292.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,175.04 |
*price indicative
- RS Stock No.:
- 231-3070
- Mfr. Part No.:
- 3RA6120-1CP32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | CSA, EAC, UL | |
| Hazardous Area Certification | No | |
| Series | 3RA61 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Standards/Approvals CSA, EAC, UL | ||
Hazardous Area Certification No | ||
Series 3RA61 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RA61 and 3RA62 are compact feeders which can communicate with the control level via AS-I add-on modules using AS-Interface.
Compact design saves space in the control cabinet
Little planning and assembly work and far less wiring thanks to a single complete unit with one article number
Low variance and therefore low stock levels, with two wide voltage ranges and five wide settin
- RS Stock No. 2313069
- Mfr. Part No. 3RA6120-1CB32
Each
$1,241.10
- RS Stock No. 2131172
- Mfr. Part No. 3RA2110-1ED15-1BB4
Each
$716.11
- RS Stock No. 2131171
- Mfr. Part No. 3RA2110-1EA15-1BB4
Each
$565.08
- RS Stock No. 2313071
- Mfr. Part No. 3RA6120-1DB32
Each
$1,440.57
Related links
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 400V 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20











