Schneider Electric Altistart 22 Soft Starter, Soft Start, 440V, 160 kW, 3 Phase
- RS Stock No.:
- 230-6699
- Mfr. Part No.:
- ATS22C59Q
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,332.41
(exc. GST)
$12,465.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,332.41 |
*price indicative
- RS Stock No.:
- 230-6699
- Mfr. Part No.:
- ATS22C59Q
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Power Rating | 160kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 560A | |
| IP Rating | IP00 | |
| Maximum Voltage | 440V | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Altistart 22 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Power Rating 160kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 560A | ||
IP Rating IP00 | ||
Maximum Voltage 440V | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Altistart 22 | ||
- COO (Country of Origin):
- CN
The Schneider Electric soft starters for pumps. It keeps temperature rises to a minimum.
Simplifies installation and operation
Minimises jolts and shocks
RS Better World
- RS Stock No. 7106464
- Mfr. Part No. ATS22C32Q
Each
$6,791.15
- RS Stock No. 2483741
- Mfr. Part No. ATS22C59Q
Each
$11,222.72
- RS Stock No. 2208655
- Mfr. Part No. ATS22C32S6U
Each
$6,621.36
- RS Stock No. 0650169
- Mfr. Part No. EP-401528 S711-34320AC
Each
$8,930.83
Related links
- Schneider Electric Altistart Motor Starter 440V, 3 Phase
- Schneider Electric Altistart Soft Starter 440V 3 Phase
- Schneider Electric Altistart 22 Soft Starter 600V 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase












