Siemens ET 200 pro Motor Starter, Reversible, 400V ac, 900 W, 3 Phase, IP65
- RS Stock No.:
- 217-6520
- Mfr. Part No.:
- 3RK1304-5KS70-3AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,898.92
(exc. GST)
$3,188.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,898.92 |
*price indicative
- RS Stock No.:
- 217-6520
- Mfr. Part No.:
- 3RK1304-5KS70-3AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 900W | |
| Product Type | Motor Starter | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 230mm | |
| Maximum Voltage | 400V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 110mm | |
| Standards/Approvals | UL, EAC/IEC 81346-2, CSA, CCC | |
| Overall Depth | 150mm | |
| Series | ET 200 pro | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 900W | ||
Product Type Motor Starter | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 2A | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 230mm | ||
Maximum Voltage 400V ac | ||
Hazardous Area Certification No | ||
Overall Width 110mm | ||
Standards/Approvals UL, EAC/IEC 81346-2, CSA, CCC | ||
Overall Depth 150mm | ||
Series ET 200 pro | ||
- COO (Country of Origin):
- DE
The Siemens ET 200pro ERSE/RSSE HF motor starter has setting range of 0.15A to 2A. This DOL starter has electronic (soft-) switching full motor protection consisting of electronic overload protection and thermistor up to 0.9 kW/400V without brake contact
Insulation Voltage: 400V
Operating voltage: 200V to 400V
Full motor protection
Solid-state / Thyristor / 2 phases switching contact
IP65 rated
- RS Stock No. 2176517
- Mfr. Part No. 3RK1304-5KS40-5AA3
Each
$2,098.73
- RS Stock No. 2176516
- Mfr. Part No. 3RK1304-5KS40-5AA0
Each
$1,844.65
- RS Stock No. 2176512
- Mfr. Part No. 3RK1304-5KS40-2AA0
Each
$2,098.73
- RS Stock No. 2176513
- Mfr. Part No. 3RK1304-5KS40-2AA3
Each
$2,372.32
Related links
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65












