Siemens Motor Starter, 0.9 kW, 400 V ac, IP65
- RS Stock No.:
- 217-6518
- Mfr. Part No.:
- 3RK1304-5KS70-2AA0
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,121.59
(exc. GST)
$2,333.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,121.59 |
- RS Stock No.:
- 217-6518
- Mfr. Part No.:
- 3RK1304-5KS70-2AA0
- Brand:
- Siemens
Related links
- Siemens Motor Starter, Reversing, 0.9 kW, 400 V ac, IP65
- Siemens Motor Starter, 0.9 kW, 400 V ac, IP65
- Siemens Motor Starter, DOL, 0.9 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, 5.5 kW, 400 V ac, IP65
- Siemens Motor Starter, Reversing, 5.5 kW, 400 V ac, IP65
- Siemens Motor Starter, 400 V ac, IP65
- Siemens Motor Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, DOL, 0.75 kW, 400 V, 3 Phase, IP65