Siemens 3RA61 Load Feeder, DOL, 690V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 213-0537
- Mfr. Part No.:
- 3RA6120-2DB34
- Brand:
- Siemens
Subtotal (1 unit)*
$1,198.63
(exc. GST)
$1,318.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,198.63 |
*price indicative
- RS Stock No.:
- 213-0537
- Mfr. Part No.:
- 3RA6120-2DB34
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3kW | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3.8A | |
| IP Rating | IP20 | |
| Mount Type | Screw and Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 191mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | RCM Approved, IEC 81346-2, IEC 61508, CCC approved, CE Approved/IEC 60947-6-2, CSA Approved, EAC Approved, IEC 60529, IEC 60947-6-2, UL Approved, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-5 | |
| Series | 3RA61 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3kW | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3.8A | ||
IP Rating IP20 | ||
Mount Type Screw and Snap-On | ||
Number of Poles 3 | ||
Overall Length 191mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals RCM Approved, IEC 81346-2, IEC 61508, CCC approved, CE Approved/IEC 60947-6-2, CSA Approved, EAC Approved, IEC 60529, IEC 60947-6-2, UL Approved, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-5 | ||
Series 3RA61 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RA6 series is a compact load feeder DOL starter which has 3 poles and operating frequency of 50 to 60 Hz. The type of electrical connection for main current circuit is spring loaded terminals and connection for auxiliary circuit is through plug in without terminal. The devices combine the functions of circuit breaker, contactor and electronic overload relay and offer extremely high operational reliability. Due to compact design it saves space in the control cabinet and because of removable terminals replacement is easily possible. It is available as direct-on-line or reversing starters and with various setting ranges. It is designed for AC or DC operation.
Ambient temperature is -20 to +60 °C
Mounting type is screw and Snap-On mounting
Design of short-circuit protection is Electromagnetic
Related links
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 400V 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
