Schneider Electric LE4 DOL Starter, DOL, 500V ac, 10 kW, 3 Phase, IP657
- RS Stock No.:
- 609-7757
- Mfr. Part No.:
- LE4D18V7
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$165.95
(exc. GST)
$182.54
(inc. GST)
- RS Stock No.:
- 609-7757
- Mfr. Part No.:
- LE4D18V7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 10kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 18A | |
| IP Rating | IP657 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 330mm | |
| Maximum Voltage | 500V ac | |
| Standards/Approvals | IEC | |
| Overall Width | 186mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 175.5mm | |
| Series | LE4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 10kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 18A | ||
IP Rating IP657 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 330mm | ||
Maximum Voltage 500V ac | ||
Standards/Approvals IEC | ||
Overall Width 186mm | ||
Hazardous Area Certification No | ||
Overall Depth 175.5mm | ||
Series LE4 | ||
- COO (Country of Origin):
- FR
TeSys starter in box
Unidirectional direct starter for motor control with 10 x 38mm fuseholder switch-disconnector to 11kW.
Except ref. LE4K35 with14 x 51mm fuseholder switch-disconnector, unidirectional to 15kW.
Attachment surface different compared to the old product (larger product).
Box with switch-disconnector, thermal relay to be ordered separately.
Control using two buttons mounted on the box cover.
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
- Schneider Electric TeSyS GV2 DOL 2.5 kW IP20
- Schneider Electric GV2DM DOL Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSyS GV2 DOL 2.5 kW IP65
- Siemens ET 200SP DOL Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric LC1D DOL Starter 415V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 575V ac 3 Phase, IP657

