RS Better World
Schneider Electric TeSyS GV2, LC DOL Starter, DOL, 500V ac, 2.5 kW, 3 Phase, IP65
- RS Stock No.:
- 211-1679
- Mfr. Part No.:
- GV2DM108BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$542.30
(exc. GST)
$596.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1679
- Mfr. Part No.:
- GV2DM108BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 2.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Plate | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 176.4mm | |
| Maximum Voltage | 500V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Better World Product | Yes | |
| Overall Depth | 99.6mm | |
| Series | TeSyS GV2, LC | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 2.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Plate | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 176.4mm | ||
Maximum Voltage 500V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Better World Product Yes | ||
Overall Depth 99.6mm | ||
Series TeSyS GV2, LC | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSyS GV2 DOL 2.5 kW IP20
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 24V 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
