Siemens 3RK1308 Reversing Starter, Reversible, 24V, 120 W, 3 Phase, IP20

Subtotal (1 unit)*

$1,724.13

(exc. GST)

$1,896.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,724.13

*price indicative

RS Stock No.:
203-2682
Mfr. Part No.:
3RK1308-0DA00-0CP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

120W

Product Type

Reversing Starter

Sub Type

Reversible

Number of Phases

3

Current Rating

400mA

IP Rating

IP20

Number of Poles

3

Overall Length

142mm

Maximum Voltage

24V

Standards/Approvals

UL, IEC 61000-4-5, IEC 60529, EAC/IEC 60947-1, CSA, CCC

Overall Width

30mm

Hazardous Area Certification

No

Series

3RK1308

Overall Depth

150mm

COO (Country of Origin):
DE
The Siemens fail-safe direct -on-line starter has high features as electronic switching and electronic overload protection up to 0.12 KW of power for three phase motor. It is hybrid type of switching contact. It is pluggable type of mounting. It is 150mm

Protection class is IP20

It used trip class is class 5-10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy