Siemens 3RK1308 Reversing Starter, Reversible, 500V, 120 W, 3 Phase, IP20

Subtotal (1 unit)*

$1,204.25

(exc. GST)

$1,324.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,204.25

*price indicative

RS Stock No.:
203-2513
Mfr. Part No.:
3RK1308-0BA00-0CP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

120W

Product Type

Reversing Starter

Sub Type

Reversible

Number of Phases

3

Current Rating

400mA

IP Rating

IP20

Number of Poles

3

Overall Length

142mm

Maximum Voltage

500V

Hazardous Area Certification

No

Standards/Approvals

CSA Approved, EAC Approved, IEC 60529, IEC 60721, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, CE Approved/IEC 60947-4-2, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved, CCC approved

Overall Width

30mm

Overall Depth

150mm

Series

3RK1308

COO (Country of Origin):
DE
The Siemens reversing starter electronic switching used electronic overload protection up to 0.12 KW of power for three phase motor. It is hybrid type of switching contact. It is pluggable type of mounting.

Protection class is IP20

It used trip class is class 5-10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy