Schneider Electric TeSys Reversing Starter, Direct on Line, 500V ac, 3 kW, IP20
- RS Stock No.:
- 758-713
- Mfr. Part No.:
- LZ2H6X53BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$368.17
(exc. GST)
$404.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.17 |
*price indicative
- RS Stock No.:
- 758-713
- Mfr. Part No.:
- LZ2H6X53BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Direct on Line | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | Clip | |
| Number of Poles | 3 | |
| Maximum Voltage | 500V ac | |
| Standards/Approvals | CULus | |
| Overall Width | 22.5mm | |
| Overall Depth | 114.5mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Direct on Line | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type Clip | ||
Number of Poles 3 | ||
Maximum Voltage 500V ac | ||
Standards/Approvals CULus | ||
Overall Width 22.5mm | ||
Overall Depth 114.5mm | ||
Series TeSys | ||
- COO (Country of Origin):
- DE
The Schneider Electric reversing ultra-compact starter is designed for efficient motor control. It provides reliable performance with Advanced thermal protection and versatile installation options suitable for diverse applications.
Rated operational current up to 9 A at 500 V AC-51 allows for robust motor control
Thermal protection adjustment range from 1.5 to 9 A ensures optimal safety
Control circuit voltage operates at 24 V DC for increased compatibility
Manual reset feature enhances user control during operation
Related links
- Schneider Electric TeSys H Reversing Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSyS U Reversing Starter 690V ac IP40
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40
- Phoenix Contact ELR - H5 Reversing Starter 550V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 30V 3 Phase, IP20
