Schneider Electric TeSys H Advanced Motor Starter, Direct on Line, 30V, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 127-1767
- Mfr. Part No.:
- LZ1H6X5BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$387.72
(exc. GST)
$426.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.72 |
*price indicative
- RS Stock No.:
- 127-1767
- Mfr. Part No.:
- LZ1H6X5BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | Advanced Motor Starter | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 6.5A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 99mm | |
| Maximum Voltage | 30V | |
| Standards/Approvals | ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Series | TeSys H | |
| Overall Depth | 114.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type Advanced Motor Starter | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 6.5A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 99mm | ||
Maximum Voltage 30V | ||
Standards/Approvals ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Series TeSys H | ||
Overall Depth 114.5mm | ||
Schneider Electric Advanced Motor Starter, 3kW Power Rating, 24V DC Control - LZ1H Series - LZ1H6X5BD
Start a one-directional, single-speed motor safely with this advanced motor starter from Schneider Electric. The DOL motor sends the full voltage of a power supply directly to your motor while simultaneously protecting it against short circuits. For versatility, you can reset this device manually, automatically or electrically. It clips easily onto a DIN rail for fast and tool-free installation. The unit's compact dimensions of 99 (H) x 22.5 (W) x 114.5mm (D) save space on crowded control panels. Electrical durability of 30 million cycles makes this starter consistently reliable throughout its extended service life.
Features & Benefits
• Suitable for use in environments where volatile gases and explosive atmospheres may be present
• Screw clamp terminals hold wiring firmly and require minimal maintenance
• IP20-rated enclosure is protected against human touch and objects larger than 12mm
• Free of toxic heavy metals for reduced environmental impact and improved health and safety
Applications
• Assembly lines and conveyors
• Medical and pharmaceutical industries
• Food and beverage industry
What type of electrical wires is this motor starter compatible with?
You can use either rigid or flexible cables to connect this motor starter. It accepts wires with a diameter range of 0.2 to 2.5mm².
Related links
- Schneider Electric TeSys H Advanced Motor Starter 30V 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric LZ1H Advanced Motor Starter 30V 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Reversing Starter 500V ac 3 Phase, IP20
