Schneider Electric TeSys H Reversing Starter, Reversible, 500V ac, 3 kW, 3 Phase, IP20

Subtotal (1 unit)*

$424.02

(exc. GST)

$466.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 20 November 2026
  • Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.02

*price indicative

RS Stock No.:
127-1775
Mfr. Part No.:
LZ2H6X5BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversible

Number of Phases

3

Current Rating

6.5A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

99mm

Maximum Voltage

500V ac

Standards/Approvals

ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1

Hazardous Area Certification

No

Overall Width

22.5mm

Overall Depth

114.5mm

Series

TeSys H

Schneider Electric Reversing Motor Starter, 3kW Power Rating, 24V DC Control - LZ2H Series - LZ2H6X5BD


This reversing motor starter from Schneider Electric protects motors against electrical overloading. It's a DOL type, suitable to use with motor starters that run in either a forward or backward direction, such as those that control the movement of an industrial conveyor. A long electrical life of 30 million cycles makes the device consistently reliable in harsh operating conditions. It's suitable for use in control cabinets where saving space is a priority, thanks to its slim design. This unit is easy to clip onto a DIN rail for quick and tool-free installation.

Features & Benefits


• Dimensions of 99 (H) x 22.5 (W) x 114.5mm (D)

• Choice of automatic, manual or electrical reset for versatility

• Easy-to-use screw clamp terminals for simplified and solder-free electrical connections

• Includes protection against phase imbalances to help prevent damage to sensitive electronic equipment

Applications


• Logistics systems

• Food and beverage industries

• Feeding systems

• Conveyors

Does this motor starter contain any toxic heavy metals?


No, this starter motor doesn't contain any toxic heavy metals. This means it doesn't pose a health risk to operators and also makes it an environmentally-friendly choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy