Schneider Electric TeSyS U Reversing Starter, Block, 690V ac, IP20, IP40

Subtotal (1 unit)*

$412.64

(exc. GST)

$453.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.64

*price indicative

RS Stock No.:
276-1640
Mfr. Part No.:
LU6MB0B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Starter

Sub Type

Block

Current Rating

32A

IP Rating

IP20, IP40

Maximum Voltage

690V ac

Overall Width

45mm

Hazardous Area Certification

ATEX

Standards/Approvals

CSA C22.2 Nr. 60947-4-1, EN 60947-6-2, IEC 60947-6-2, UL 60947-4-1

Series

TeSyS U

Overall Depth

113mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Reverser Block is rated for 32A and has a 690VAC operational voltage with a 24VAC coil. It is designed for side mounting, providing flexibility in installation. Key electrical specifications include a rated operational voltage of 690V AC for the power circuit, with a network frequency range of 40 to 60 Hz. The inrush restraint duration is specified at 25 ms for AC and 15 ms for DC. In terms of operation, the reverser block exhibits an operating time of 150 ms with a change of direction and 75 ms without a change of direction.

Mercury free

RoHS compliant

IP20 degree of protection

Each
$697.62
Each
$697.62
Each
$283.31
Each
$278.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy