Eaton S711 Soft Starter, Soft Start, 575V, 30 kW, 3 Phase, IP20
- RS Stock No.:
- 650-179
- Mfr. Part No.:
- EP-401537 S711-34062DC
- Brand:
- Eaton
Subtotal (1 unit)*
$2,412.65
(exc. GST)
$2,653.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,412.65 |
*price indicative
- RS Stock No.:
- 650-179
- Mfr. Part No.:
- EP-401537 S711-34062DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 30kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 62A | |
| IP Rating | IP20 | |
| Overall Length | 281mm | |
| Maximum Voltage | 575V | |
| Overall Width | 128mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | S711 | |
| Overall Depth | 281mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 30kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 62A | ||
IP Rating IP20 | ||
Overall Length 281mm | ||
Maximum Voltage 575V | ||
Overall Width 128mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series S711 | ||
Overall Depth 281mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 30kW Power Rating, 62A Current Rating - EP-401537 S711-34062DC
This soft starter is a robust solution for controlling three-phase AC motors with a power rating of 30kW. Designed for reliability, it operates at a voltage rating of 575V. With dimensions of 281mm in length, 128mm in width, and an overall height of 190mm, this IP20-rated unit is fitted with essential features such as motor overload protection and an internal bypass, ensuring smooth operation.
Features & Benefits
• Soft Start technology minimises inrush current during motor start-up
• Reversible function allows flexibility in motor direction
• Adjustable settings to cater to various operational needs
• Designed for three-phase motors, ensuring efficient performance
• Compact form factor aids in space-constrained installations
• Reversible function allows flexibility in motor direction
• Adjustable settings to cater to various operational needs
• Designed for three-phase motors, ensuring efficient performance
• Compact form factor aids in space-constrained installations
Applications
• Used with variable frequency drives in industrial settings
• Utilised for starting large electric motors smoothly
• Effective in conveyor systems for controlled acceleration
• Suitable for pumps to prevent water hammer effects
• Integrated in fans for gradual ramp-up in speed
• Utilised for starting large electric motors smoothly
• Effective in conveyor systems for controlled acceleration
• Suitable for pumps to prevent water hammer effects
• Integrated in fans for gradual ramp-up in speed
What maximum temperature can this device operate at?
The unit can function effectively in ambient temperatures up to 40°C, ensuring stable performance under typical industrial conditions.
How does it protect against overload in motor applications?
It features integrated motor overload protection that detects excessive current and prevents damage to the motor, enhancing system longevity.
What control voltage does it require for operation?
The soft starter requires a rated control supply voltage of 24 V DC, making it compatible with various control systems.
Can this device handle different voltage levels within its specifications?
Yes, it is designed to operate within a voltage range of 200 V to 575 V AC, making it versatile for different applications.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
