Eaton S711 Soft Starter, Soft Start, 575V, 55 kW, 3 Phase, IP20
- RS Stock No.:
- 650-182
- Mfr. Part No.:
- EP-401540 S711-34115DC
- Brand:
- Eaton
Subtotal (1 unit)*
$3,736.80
(exc. GST)
$4,110.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,736.80 |
*price indicative
- RS Stock No.:
- 650-182
- Mfr. Part No.:
- EP-401540 S711-34115DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 55kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 115A | |
| IP Rating | IP20 | |
| Overall Length | 281mm | |
| Maximum Voltage | 575V | |
| Hazardous Area Certification | No | |
| Overall Width | 128mm | |
| Standards/Approvals | CE | |
| Series | S711 | |
| Overall Depth | 281mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 55kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 115A | ||
IP Rating IP20 | ||
Overall Length 281mm | ||
Maximum Voltage 575V | ||
Hazardous Area Certification No | ||
Overall Width 128mm | ||
Standards/Approvals CE | ||
Series S711 | ||
Overall Depth 281mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 55 kW Power Rating, 115A Current Rating - EP-401540 S711-34115DC
This soft starter is designed for 3-phase motors and operates efficiently at a power rating of 55 kW. With a voltage capacity of 200 to 575 V AC and a current rating of 115A, it offers robust performance in industrial applications. The Compact unit measures 281mm in length, 128mm in width, and 190mm in height, making it suitable for various installations where space is at a premium. This device meets CE and UL standards, guaranteeing safety and reliability in demanding environments.
Features & Benefits
• Offers soft start functionality for smoother motor operation
• Designed for high current use with a rating of 115A
• Provides motor overload protection to ensure longevity
• Features reversibility for enhanced operational flexibility
• Complies with IP20 rating, suitable for indoor use
• Equipped with an integrated bypass for maximised efficiency
• Designed for high current use with a rating of 115A
• Provides motor overload protection to ensure longevity
• Features reversibility for enhanced operational flexibility
• Complies with IP20 rating, suitable for indoor use
• Equipped with an integrated bypass for maximised efficiency
Applications
• Utilised in conveyor systems for gentle acceleration
• Suitable for pumps requiring controlled start-up
• Ideal for mixers in food processing
• Effective in HV AC systems for energy efficiency
• Can be used in industrial automation systems
• Suitable for pumps requiring controlled start-up
• Ideal for mixers in food processing
• Effective in HV AC systems for energy efficiency
• Can be used in industrial automation systems
What are the operational limits of voltage for this soft starter?
The device operates efficiently within a voltage range of 200V to 575V AC, making it versatile for various applications.
How does the soft starter protect motors from overload?
It includes internal motor overload protection which activates when the current exceeds safe limits, effectively preventing damage to the motor.
What is the maximum ambient temperature for operation?
This soft starter can efficiently function in environments with a maximum ambient temperature of 40°C.
What type of motors is this soft starter designed for?
It is specifically designed for 3-phase motors, providing effective soft start capabilities for enhanced control and reduced mechanical stress.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
