Eaton S711 Soft Starter, Soft Start, 575V, 11 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,751.89

(exc. GST)

$1,927.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,751.89

*price indicative

RS Stock No.:
650-157
Mfr. Part No.:
EP-401517 S711-34025AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

11kW

Product Type

Soft Starter

Sub Type

Soft Start

Number of Phases

3

Current Rating

25A

IP Rating

IP20

Overall Length

252mm

Maximum Voltage

575V

Overall Width

128mm

Standards/Approvals

CE

Hazardous Area Certification

No

Series

S711

Overall Depth

252mm

COO (Country of Origin):
NZ

Eaton Soft Starter, 11 kW Power Rating, 25A Current Rating - EP-401517 S711-34025AC


This soft starter is an efficient solution designed to manage the start-up of three-phase motors, featuring a power rating of 11kW and operating at a voltage of 575V. With Compact dimensions of 252mm in length, 128mm in width, and 174mm in height, this product also meets stringent CE and UL standards. It is specifically engineered for applications that require precise control over motor operations while safeguarding against overloads.

Features & Benefits


• Provides soft start functionality to reduce mechanical stress
• Offers a current rating of 25A for robust performance
• Equipped with internal bypass for enhanced efficiency
• Adjustable class for customised motor protection settings
• IP20 rated for suitability in industrial environments
• Supports reversible motor functions to enhance operational flexibility

Applications


• Used with three-phase requiring controlled acceleration
• Ideal for industrial settings with high starting torque motors
• Used for equipment where minimising inrush current is VITAL
• Applicable in automation systems that require precise motor control

What are the operational voltage ranges for this device?


The soft starter functions within a voltage range of 200 V to 575 V, allowing compatibility with various industrial setups.

Can this device protect against motor overload situations?


Yes, it features built-in motor overload protection to minimise the risk of damage and downtime during operation.

What cooling considerations should I keep in mind for its operation?


The ambient temperature should not exceed 40°C to ensure optimal performance and longevity of the device.

Is it suitable for use in environments with potential moisture exposure?


Given its IP20 rating, it is best suited for dry environments and may not be appropriate for damp conditions without additional protective measures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy