Eaton S711 Soft Starter, Soft Start, 575V, 22 kW, 3 Phase, IP20
- RS Stock No.:
- 650-178
- Mfr. Part No.:
- EP-401536 S711-34047DC
- Brand:
- Eaton
Subtotal (1 unit)*
$2,208.91
(exc. GST)
$2,429.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,208.91 |
*price indicative
- RS Stock No.:
- 650-178
- Mfr. Part No.:
- EP-401536 S711-34047DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 47A | |
| IP Rating | IP20 | |
| Overall Length | 252mm | |
| Maximum Voltage | 575V | |
| Hazardous Area Certification | No | |
| Overall Width | 128mm | |
| Standards/Approvals | CE | |
| Overall Depth | 252mm | |
| Series | S711 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 47A | ||
IP Rating IP20 | ||
Overall Length 252mm | ||
Maximum Voltage 575V | ||
Hazardous Area Certification No | ||
Overall Width 128mm | ||
Standards/Approvals CE | ||
Overall Depth 252mm | ||
Series S711 | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 22kW Power Rating, 47A Current Rating - EP-401536 S711-34047DC
This soft starter is designed for efficient motor control in industrial applications, featuring a robust power rating of 22kW and a voltage range of 200 - 575 V. This 3-phase unit, with a current rating of 47A, operates effectively within an ambient temperature of up to 40°C. The Compact design measures 252mm in length, 128mm in width, and 174mm in height, making it suitable for various installations. The IP20 rating ensures protection against solid objects, ensuring reliability in operational environments.
Features & Benefits
• Integrated motor overload protection enhances system reliability
• Display for easy monitoring of operational status
• Internal bypass reduces energy loss during operation
• Adjustable class for precise performance tuning
• Single direction torque control optimises motor performance
• Suitable for both soft starting and stopping, maintaining system integrity
• Display for easy monitoring of operational status
• Internal bypass reduces energy loss during operation
• Adjustable class for precise performance tuning
• Single direction torque control optimises motor performance
• Suitable for both soft starting and stopping, maintaining system integrity
Applications
• Ideal for conveyors and pumps used in manufacturing
• Compatible with compressors and fans in HVAC systems
• Utilised in material handling equipment for smoother operations
• Effective in textile machinery for controlled operations
• Compatible with compressors and fans in HVAC systems
• Utilised in material handling equipment for smoother operations
• Effective in textile machinery for controlled operations
How does the soft starter support operation in challenging environments?
The unit is designed to function optimally at temperatures up to 40°C, making it suitable for various environments where heat management is a concern.
What operational voltage range can be effectively managed with this device?
This model can manage voltages within the range of 200 - 575 V, making it versatile for different industrial applications.
How does the internal bypass feature benefit system efficiency?
Bypass functionality helps maintain energy efficiency by minimising power losses during the running phase, allowing for smoother operations.
What aspects of design cater to user convenience and monitoring?
The inclusion of a display allows for straightforward monitoring of system status, facilitating easy adjustments when necessary.
In what ways can the adjustable class feature enhance application performance?
The adjustable class allows users to fine-tune performance parameters, ensuring optimal operation according to specific application requirements.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
