Eaton S711 Soft Starter, Soft Start, 575V, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,637.64

(exc. GST)

$1,801.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,637.64

*price indicative

RS Stock No.:
650-156
Mfr. Part No.:
EP-401516 S711-34017AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

7.5kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

17A

IP Rating

IP20

Overall Length

252mm

Maximum Voltage

575V

Standards/Approvals

CE

Overall Width

128mm

Hazardous Area Certification

No

Series

S711

Overall Depth

252mm

COO (Country of Origin):
NZ

Eaton Soft Starter, 7.5 kW Power Rating, 17A Current Rating - EP-401516 S711-34017AC


This soft starter is designed for three-phase motor applications with a power rating of 7.5kW. Featuring a Compact design with dimensions of 252mm in length, 128mm in width, and an overall height of 174mm, this device is suitable for various industrial settings. Operating with a voltage range of 200-575 V AC and a current rating of 17A, it allows for seamless integration into your motor control system.

Features & Benefits


• Offers efficient control for gradual motor acceleration
• Adjustable settings to optimise performance for specific applications
• Incorporates motor overload protection for enhanced safety
• Internal bypass feature reduces energy loss during operation
• Supports reversible operation for versatile motor directions

Applications


• Utilised for soft starting of high-power three-phase motors
• Effective in industrial requiring controlled motor start-up
• Suitable for use with conveyors, pumps, and fans
• Ideal for equipment where smooth operation is essential
• Compatible with various automation projects in diverse industries

What is the maximum ambient temperature for this device during operation?


The maximum ambient operating temperature is 40°C, ensuring reliable performance in various conditions.

How does the internal bypass feature impact energy efficiency?


The internal bypass reduces excess energy loss when the motor reaches operational speed, contributing to overall efficiency and lower running costs.

What are the voltage requirements for operation?


It operates effectively within a voltage range of 200V to 575V AC, accommodating various industrial power supplies.

Can it handle reversible motor operations?


Yes, it supports reversible operations, making it versatile for applications requiring bi-directional motor control.

What protective measures are included in this unit?


It features motor overload protection to safeguard against potential damage, ensuring longevity and reliability in operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy