Eaton S711 Soft Starter, Soft Start, 575V, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 650-175
- Mfr. Part No.:
- EP-401533 S711-34017DC
- Brand:
- Eaton
Subtotal (1 unit)*
$1,637.64
(exc. GST)
$1,801.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,637.64 |
*price indicative
- RS Stock No.:
- 650-175
- Mfr. Part No.:
- EP-401533 S711-34017DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 17A | |
| IP Rating | IP20 | |
| Overall Length | 252mm | |
| Maximum Voltage | 575V | |
| Standards/Approvals | CE | |
| Overall Width | 128mm | |
| Hazardous Area Certification | No | |
| Series | S711 | |
| Overall Depth | 252mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 7.5kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 17A | ||
IP Rating IP20 | ||
Overall Length 252mm | ||
Maximum Voltage 575V | ||
Standards/Approvals CE | ||
Overall Width 128mm | ||
Hazardous Area Certification No | ||
Series S711 | ||
Overall Depth 252mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 7.5kW Power Rating, 17A Current Rating - EP-401533 S711-34017DC
This soft starter is an essential component for applications requiring reliable motor control and protection in industrial settings. With a power rating of 7.5kW and designed for three-phase operation, this unit operates effectively at a voltage rating of 57 V. Its Compact dimensions of 252mm in length, 128mm in width, and 174mm in height ensure easy integration into existing systems. With an IP20 rating, it offers a suitable level of protection against solid objects, while the internal bypass feature enhances its operational efficiency.
Features & Benefits
• Provides a smooth start and stop for motors to reduce mechanical stress
• Supports a current rating of 17A, Ideal for robust applications
• Enables reversibility for versatile operation in various processes
• Integrated motor overload protection safeguards against high currents
• Adjustable control features enhance system adaptability and performance
• Supports a current rating of 17A, Ideal for robust applications
• Enables reversibility for versatile operation in various processes
• Integrated motor overload protection safeguards against high currents
• Adjustable control features enhance system adaptability and performance
Applications
• Used with conveyor systems for gradual acceleration and deceleration
• Controls pumps effectively, preventing water hammer effects
• Suitable for fans and blowers, ensuring efficient airflow management
• Utilised in compressors, reducing start-up torque demands
• Applicable in HVAC systems for energy-efficient temperature management
• Controls pumps effectively, preventing water hammer effects
• Suitable for fans and blowers, ensuring efficient airflow management
• Utilised in compressors, reducing start-up torque demands
• Applicable in HVAC systems for energy-efficient temperature management
What range of voltages is supported for operation?
The unit operates effectively within a voltage range of 200 V to 575 V, making it suitable for various applications in industrial environments.
How does the built-in overload protection enhance safety?
The internal motor overload protection automatically disconnects the motor if it exceeds the rated current, thereby preventing potential damage and increasing longevity.
Is this unit suited for extreme temperature environments?
The soft starter can function optimally up to a maximum ambient temperature of 40°C, ensuring reliable performance in most operational conditions.
Can the soft starter be used for both directions of motor rotation?
Yes, it features reversibility, allowing for bi-directional motor operation, which is particularly beneficial in applications requiring directional control.
What is the significance of the IP20 rating for this device?
The IP20 rating indicates a level of ingress protection against solid objects larger than 12.5mm, making it suitable for indoor environments where dust and objects are minimal.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
