Eaton S711 Soft Starter, Soft Start, 575V, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,561.47

(exc. GST)

$1,717.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,561.47

*price indicative

RS Stock No.:
650-174
Mfr. Part No.:
EP-401532 S711-34012DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

5.5kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

12A

IP Rating

IP20

Overall Length

252mm

Maximum Voltage

575V

Standards/Approvals

CE

Hazardous Area Certification

No

Overall Width

128mm

Overall Depth

252mm

Series

S711

COO (Country of Origin):
NZ

Eaton Soft Starter, 5.5kW Power Rating, 12A Current Rating - EP-401532 S711-34012DC


This soft starter is designed for efficient motor control, featuring a power rating of 5.5kW and accommodating 3-phase motors within a voltage range of 200 - 575 V AC. Measuring 252mm in length, 128mm in width, and 174mm in height, it encapsulates Advanced technology aimed at enhancing the performance and longevity of industrial motors.

Features & Benefits


• Motor overload protection prevents damage during operation
• Internal bypass technology improves efficiency and reduces heating
• Adjustable class functionality enhances versatility in various applications
• IP20 rating protects against solid objects larger than 12.5mm
• Soft starter reversibility provides additional operational flexibility
• Suitable for ambient temperatures up to 40°C, ensuring reliable performance

Applications


• Used for controlling the start-up of industrial motors
• Ideal for requiring gradual power increase
• Utilised in systems where reduced mechanical stress is pivotal
• Perfect for environments with stringent safety standards
• Effective in diverse electrical installations requiring motor protection

What is the maximum operational voltage supported?


The maximum operational voltage is 575 V, making it suitable for a range of applications requiring higher voltage levels.

How does the overload protection feature enhance safety?


The motor overload protection monitors current, preventing damage and ensuring safe operation under various load conditions.

What ambient temperature range can be tolerated during operation?


The device operates efficiently in ambient temperatures up to 40°C, making it viable in various industrial settings.

Can the soft starter accommodate different motor configurations?


Yes, it supports both inline and Delta configurations for flexible installation in different systems.

What advantages does the internal bypass offer during operation?


The internal bypass reduces energy consumption and heat generation, which is essential for maintaining efficiency during extended use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy