Schneider Electric TeSys Motor Starter, DOL, 660V, 5.5 kW, 3 Phase, IP65
- RS Stock No.:
- 358-098
- Mfr. Part No.:
- LE1D09P7A09
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$326.22
(exc. GST)
$358.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.22 |
*price indicative
- RS Stock No.:
- 358-098
- Mfr. Part No.:
- LE1D09P7A09
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP65 | |
| Overall Length | 166mm | |
| Maximum Voltage | 660V | |
| Hazardous Area Certification | No | |
| Overall Width | 88mm | |
| Standards/Approvals | WEEE Directive, CE, China RoHS, EU RoHS Compliant, IEC 60529 (IP65, IK07), IEC 60947-4-1, REACh, UKCA | |
| Series | TeSys | |
| Overall Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP65 | ||
Overall Length 166mm | ||
Maximum Voltage 660V | ||
Hazardous Area Certification No | ||
Overall Width 88mm | ||
Standards/Approvals WEEE Directive, CE, China RoHS, EU RoHS Compliant, IEC 60529 (IP65, IK07), IEC 60947-4-1, REACh, UKCA | ||
Series TeSys | ||
Overall Depth 135mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL Starter is designed for standard applications and operates under the AC-3 utilization category. It includes a contactor and features a joystick start and joystick stop/reset control type. The thermal overload relay is ordered separately, and the device is made from polycarbonate material.
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
Standards IEC 60947 4 1
Related links
- Schneider Electric TeSys Motor Starter 660V 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 660V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 500V 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 500V ac 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 440V IP55
