Schneider Electric TeSys Motor Starter, DOL, 660V, 5.5 kW, 3 Phase, IP65

Subtotal (1 unit)*

$316.39

(exc. GST)

$348.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.39

*price indicative

RS Stock No.:
357-428
Mfr. Part No.:
LE1D09P7A95
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

5.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

9A

IP Rating

IP65

Overall Length

166mm

Maximum Voltage

660V

Hazardous Area Certification

No

Overall Width

88mm

Standards/Approvals

CE, China RoHS, EU RoHS Compliant, IEC 60529 (IP65, IK07), IEC 60947-4-1, REACh, UKCA, WEEE Directive

Series

TeSys

Overall Depth

128.5mm

COO (Country of Origin):
FR
The Schneider Electric Enclosed DOL Starter is designed for standard applications and operates under the AC-3 utilization category. It includes a contactor and features a joystick start and joystick stop/reset control type. The thermal overload relay is ordered separately, and the device is made from polycarbonate material.

IP65 conforming to IEC 60529

IK07 conforming to IEC 60529

Standards IEC 60947 4 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy