Schneider Electric TeSys Motor Starter, DOL, 660V, 750 W, 3 Phase, IP55
- RS Stock No.:
- 357-982
- Mfr. Part No.:
- LJ8K06Q707
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,449.39
(exc. GST)
$1,594.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,449.39 |
*price indicative
- RS Stock No.:
- 357-982
- Mfr. Part No.:
- LJ8K06Q707
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 750W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A, 2.5A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 660V | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS Compliant with Exemptions, WEEE Directive, IEC 60204-1, REACh, UKCA, IEC 60529 (IP55, IK07), CE, China RoHS, IEC 60947-4-1 | |
| Overall Depth | 177mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 750W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A, 2.5A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 660V | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS Compliant with Exemptions, WEEE Directive, IEC 60204-1, REACh, UKCA, IEC 60529 (IP55, IK07), CE, China RoHS, IEC 60947-4-1 | ||
Overall Depth 177mm | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL Reversing Starter is designed for safety applications and operates under the AC-3 utilization category. It includes a reversing contactor, control transformer, and circuit breaker. The motor power is 0.75 kW at 380/400 V AC, 50 Hz, with a thermal protection adjustment range of 1.6 to 2.5 A. The control circuit voltage is 24 V AC, 50/60 Hz. The control type features a black push-button for stop (O), a 2-position selector switch for start (black I-II), and a red mushroom head push-button for emergency stop.
IEC 60204 1 and IEC 60947 4 1 certified
made of polycarbonate
IP55 conforming to IEC 60529
IK07 conforming to IEC 60529
Related links
- Schneider Electric TeSys Motor Starter 400V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 660V 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
