Schneider Electric TeSys Motor Starter, DOL, 500V, 7.5 kW, 3 Phase, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
357-976
Mfr. Part No.:
LE4D12Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

7.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A

IP Rating

IP65

Overall Length

330mm

Maximum Voltage

500V

Standards/Approvals

WEEE Directive, UKCA, REACh, IEC 60947-4-1, IEC 60529 (IP65, IK07), EU RoHS Compliant, China RoHS, CE

Overall Width

186mm

Hazardous Area Certification

No

Overall Depth

175.5mm

Series

TeSys

COO (Country of Origin):
FR
The Schneider Electric Enclosed DOL Starter is designed for standard applications and is made from polycarbonate material. It operates under the AC-3 utilization category and includes a contactor and a fuse disconnector. The thermal overload relay is ordered separately.

IP65 conforming to IEC 60529

IK07 conforming to IEC 60529

Standards IEC 60947 4 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy