Schneider Electric TeSys Motor Starter, DOL, 415V, 5.5 kW, IP65
- RS Stock No.:
- 354-320
- Mfr. Part No.:
- LE1M35P721
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$372.65
(exc. GST)
$409.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.65 |
*price indicative
- RS Stock No.:
- 354-320
- Mfr. Part No.:
- LE1M35P721
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Current Rating | 10A, 14A | |
| IP Rating | IP65 | |
| Overall Length | 160mm | |
| Maximum Voltage | 415V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, REACh (SVHC-free), IEC 60529 (IP65), EU RoHS Compliant, CHINA RoHS, WEEE Directive, UKCA, IEC 60947-4-1 | |
| Overall Width | 78mm | |
| Series | TeSys | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Current Rating 10A, 14A | ||
IP Rating IP65 | ||
Overall Length 160mm | ||
Maximum Voltage 415V | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, REACh (SVHC-free), IEC 60529 (IP65), EU RoHS Compliant, CHINA RoHS, WEEE Directive, UKCA, IEC 60947-4-1 | ||
Overall Width 78mm | ||
Series TeSys | ||
Overall Depth 108mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Enclosed DOL starter, 10 to 14A with a 230V AC coil. Made of ABS (acrylonitrile butadiene-styrene) for durability. Provides IP65 protection as per IEC 60529.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 660V 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 440V IP65
- Schneider Electric TeSys Motor Starter 690V ac IP65
