Schneider Electric TeSys Motor Starter, DOL, 415V, 550 W, IP65
- RS Stock No.:
- 354-444
- Mfr. Part No.:
- LE1M35V707
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$326.69
(exc. GST)
$359.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.69 |
*price indicative
- RS Stock No.:
- 354-444
- Mfr. Part No.:
- LE1M35V707
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 550W | |
| Sub Type | DOL | |
| Current Rating | 1.2A, 1.8A | |
| IP Rating | IP65 | |
| Overall Length | 160mm | |
| Maximum Voltage | 415V | |
| Overall Width | 78mm | |
| Standards/Approvals | CE, WEEE Directive, CHINA RoHS, UKCA, REACh (SVHC-free), IEC 60947-4-1, IEC 60529 (IP65), EU RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | TeSys | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 550W | ||
Sub Type DOL | ||
Current Rating 1.2A, 1.8A | ||
IP Rating IP65 | ||
Overall Length 160mm | ||
Maximum Voltage 415V | ||
Overall Width 78mm | ||
Standards/Approvals CE, WEEE Directive, CHINA RoHS, UKCA, REACh (SVHC-free), IEC 60947-4-1, IEC 60529 (IP65), EU RoHS Compliant | ||
Hazardous Area Certification No | ||
Series TeSys | ||
Overall Depth 108mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Enclosed DOL starter, TeSys LE, with a 1.2 to 1.8A range and a 400V AC coil. Includes 1 LC1K, LR2K, 2 pushbuttons, and a yellow indicator for clear status visibility.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 440V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 690V ac IP65
