Schneider Electric TeSys Motor Starter, DOL, 230V ac, 3 kW, IP55

Subtotal (1 unit)*

$1,089.95

(exc. GST)

$1,198.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,089.95

*price indicative

RS Stock No.:
119-350
Mfr. Part No.:
LG1K065M710
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

3kW

Product Type

Motor Starter

Sub Type

DOL

Current Rating

4A, 6.3A

IP Rating

IP55

Overall Length

165mm

Maximum Voltage

230V ac

Standards/Approvals

CE, China RoHS, EU RoHS Compliant with Exemptions, IEC 60204-1, IEC 60529 (IP55, IK07), IEC 60947-4-1, REACh, UKCA, WEEE Directive

Overall Width

175mm

Hazardous Area Certification

No

Series

TeSys

Overall Depth

165mm

COO (Country of Origin):
FR
The Schneider Electric top-quality Enclosed DOL Starter from the renowned TeSys range is designed to ensure safe and efficient operation of your electrical system. With a focus on AC-3 utilization category and solid construction, this product offers reliable performance for your industrial applications.

Rotary handle emergency stop in red for quick and easy access during emergencies

CE and UKCA certified for peace of mind regarding product standards

IP55 degree of protection for durability in harsh environments

Green Premium product status for sustainability and eco-conscious operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy