Schneider Electric TeSys LE Motor Starter, DOL, 440V ac, 15 kW, IP65
- RS Stock No.:
- 429-070
- Mfr. Part No.:
- LE1D25R7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$678.66
(exc. GST)
$746.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $678.66 |
*price indicative
- RS Stock No.:
- 429-070
- Mfr. Part No.:
- LE1D25R7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 15kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 22A | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 201mm | |
| Maximum Voltage | 440V ac | |
| Overall Width | 101mm | |
| Standards/Approvals | IEC 60947-4-1, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Series | TeSys LE | |
| Overall Depth | 153.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 15kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 22A | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 201mm | ||
Maximum Voltage 440V ac | ||
Overall Width 101mm | ||
Standards/Approvals IEC 60947-4-1, RoHS, UKCA | ||
Hazardous Area Certification No | ||
Series TeSys LE | ||
Overall Depth 153.5mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed DOL starter is designed for standard applications and operates under the AC-3 utilization category. It includes a contactor, with the thermal overload relay ordered separately. The control features a green "I" push-button for starting and a red "O" push-button for stopping or resetting, ensuring reliable and easy operation.
Made of polycarbonate
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 440V IP65
- Schneider Electric TeSys Motor Starter 230V ac IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 440V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSys Motor Starter 440V IP65
- Schneider Electric TeSys LE Motor Starter 220V IP65
- Schneider Electric TeSys LE Motor Starter 690V IP65
- Schneider Electric TeSys LE Motor Starter 380V IP65
