RS Better World

Siemens 3RW 600V ac, 37 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$2,232.25

(exc. GST)

$2,455.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,232.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-001
Mfr. Part No.:
3RW4037-2BB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

37kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

169mm

Maximum Operating Temperature

60°C

Overall Width

197mm

Standards/Approvals

ETIM, REACH, CE, IDEA, RoHS, SCIP, eClass, WEEE, EAC, IEC 60947-2, UKCA, UNSPSC

Series

3RW

Overall Depth

71mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter is a reliable solution for controlling the starting process of three phase AC motors. Engineered with an integrated bypass contact system, it significantly reduces energy consumption during operation. Designed to operate seamlessly across a range of voltages, the soft starter ensures robust motor protection against overload and thermal damage, enhancing the longevity of your equipment. Its user friendly controls and compatibility with various motor types make it a versatile choice for diverse industrial applications.

Optimizes energy efficiency

Robust motor overload protection

Compatible with various operational voltages

Compact for tight spaces

Flexible mounting options

User friendly interface

Durable for tough industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy