RS Better World

Siemens 3RW 480V ac, 45 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$2,552.79

(exc. GST)

$2,808.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,552.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-761
Mfr. Part No.:
3RW4046-2BB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

45kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

179mm

Maximum Operating Temperature

60°C

Standards/Approvals

SCIP, CE, UNSPSC, UKCA, IEC 60947-2, IDEA, eClass, REACH, RoHS, ETIM, WEEE, EAC

Overall Width

219mm

Better World Product

Yes

Overall Depth

88mm

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter offers exceptional performance for motor control, enhancing efficiency while ensuring robust protection. Designed for standard industrial applications, it integrates a bypass contact system and advanced thermal management features that safeguard motors against overloads. Operating smoothly across a wide voltage range, it caters to diverse environmental conditions, making it ideal for both harsh and standard operating environments.

Compact design for versatile installation

Reduces energy consumption

Advanced thermal protection against overloading

Wide operating voltage range for flexibility

User friendly control circuit

Robust construction for diverse conditions

Efficient motor control for energy savings

Comprehensive fault indication for monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy