RS Better World

Siemens 3RW 480V ac, 22 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,278.99

(exc. GST)

$1,406.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,278.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-837
Mfr. Part No.:
3RW3036-2BB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

22kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

169mm

Maximum Operating Temperature

60°C

Overall Width

197mm

Standards/Approvals

UKCA, IDEA, EAC, SCIP, WEEE, CE, ETIM, UNSPSC, IEC 60947-2, eClass, RoHS, REACH

Better World Product

Yes

Overall Depth

71mm

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter is engineered for efficiency in managing motor start-up, allowing for gentle acceleration and deceleration. Designed to handle operational currents of up to 45 A, it integrates seamlessly into 3 phase motor systems with ratings up to 22 kW. The intelligent bypass contact system enhances performance and energy savings, making it a reliable choice for various industrial applications. With its robust insulation and pollution degree specifications, this unit is built to endure harsh environments, ensuring longevity and resilience.

Robust design with high pollution degree rating

Suitable current ratings for various applications

Flexible mounting options

User friendly control voltage parameters

Clear fault indication display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy