RS Better World

Siemens 3RW 480V ac, 55 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$3,034.11

(exc. GST)

$3,337.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,034.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-833
Mfr. Part No.:
3RW4047-1TB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

55kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

182mm

Maximum Operating Temperature

60°C

Standards/Approvals

SCIP, ETIM, UNSPSC, REACH, WEEE, EAN, IDEA, RoHS, eClass, UPC

Overall Width

219mm

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

88mm

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to provide smooth motor control with advanced features that ensure efficient performance in various industrial applications. This reliable solution enhances the operational lifecycle of motors by minimising mechanical stress during start-up periods and provides integrated protection for both the motor and the overall system.

Thermistor motor protection for longevity and safety

Customisable current limitation settings

Easy mounting and space saving design

Screw terminals for simple wiring

Adaptable for various mounting positions

Environmentally rated for high reliability

Robust mechanical design for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy