RS Better World

Siemens 3RW 600V ac, 75 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$3,163.97

(exc. GST)

$3,480.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,163.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-804
Mfr. Part No.:
3RW4047-2BB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

75kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

179mm

Maximum Operating Temperature

60°C

Overall Width

219mm

Standards/Approvals

SCIP, CE, IDEA, EAC, ETIM, REACH, UNSPSC, UKCA, WEEE, eClass, IEC 60947-2, RoHS

Overall Depth

88mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter offers advanced motor control technology designed to enhance the efficiency and lifespan of your motor operations. Equipped with an integrated bypass contact system, it ensures a smooth start and stop process, thereby minimising mechanical stress and wear. Its versatile voltage range and adjustable current limitation features make it suitable for varied applications, while the secondary protection functions provide an added layer of safety.

Reduces energy consumption

Provides intrinsic device protection

Compact design for easy installation

Supports both AC and DC supply

Multiple conductor cross section options

Meets stringent environmental standards

User friendly control features

RS Better World
  • RS Stock No. 0275832
  • Mfr. Part No. 3RW4047-1BB05
Each
$3,163.97
RS Better World
  • RS Stock No. 0275763
  • Mfr. Part No. 3RW4047-1TB05
Each
$3,445.83
RS Better World
  • RS Stock No. 0275882
  • Mfr. Part No. 3RW4047-1BB15
Each
$3,163.97
RS Better World
  • RS Stock No. 0275884
  • Mfr. Part No. 3RW4047-2BB15
Each
$3,163.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy