RS Better World

Siemens 3RW 480V ac, 5.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,082.12

(exc. GST)

$1,190.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,082.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-845
Mfr. Part No.:
3RW4024-2TB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

5.5kW

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

217mm

Maximum Operating Temperature

60°C

Overall Width

181mm

Standards/Approvals

WEEE, IEC 60721, IEC 60529, REACH, IEC 750 G, EAN, IEC 204-2, IDEA, UPC, EN 61346-2, SCIP, eClass, ETIM, IEC 60947-4-2, UNSPSC, RoHS, DIN 40719

Overall Depth

58mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed for efficient motor control, providing advanced features that safeguard motors while optimising performance. It integrates a sophisticated bypass contact system, allowing for seamless operations and enhanced energy efficiency. Specifically crafted for 3 phase motors, this device ensures reliable protection from overloads and thermal related failures.

Thermistor protection prevents overheating

Intrinsic device protection for longevity

Adjustable current limitation for flexibility

Compact design for tight spaces

Wide voltage compatibility

High environmental resistance

Supports various conductor cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy