RS Better World

Siemens 3RW 600V ac, 75 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$3,163.97

(exc. GST)

$3,480.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,163.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-832
Mfr. Part No.:
3RW4047-1BB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

75kW

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

220mm

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 204-2, CE, IEC 750 G, UL/CSA ratings, IEC 60529, IEC 60721, RoHS, WEEE, EN 61346-2, DIN 40719, REACH

Overall Width

219mm

Better World Product

Yes

Overall Depth

88mm

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter is engineered for high performance motor control, offering exceptional reliability and efficiency for 3 phase AC motors. Designed to handle operational currents up to 106 A, this device is suitable for a wide range of industrial applications. With a robust build and advanced features such as intrinsic device protection and adjustable current limitations, it ensures optimal performance even in demanding environments. The integrated bypass contact system enhances energy efficiency, while its versatile mounting options allow for greater installation flexibility.

Enhances energy efficiency

Adjustable current limitation

Built in motor overload protection

Operates in a wide temperature range

Screw terminals for easy wiring

Versatile mounting options

Robust construction for durability

Compatible with various conductor cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy