RS Better World

Siemens 3RW 600V ac, 18.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,320.05

(exc. GST)

$1,452.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,320.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-851
Mfr. Part No.:
3RW4027-2BB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

18.5kW

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

60mm

Maximum Operating Temperature

60°C

Standards/Approvals

WEEE, UKCA, CE, IEC 60947-2, RoHS, IDEA, REACH, EAC, ETIM, UNSPSC, SCIP, eClass

Overall Width

159mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW

Overall Depth

181mm

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter is engineered for seamless motor management in challenging environments. It offers robust performance with an integrated bypass contact system, optimising energy efficiency while providing essential protection features. Designed to accommodate motors with varying loads, this soft starter ensures precise control through adjustable current limitation and enhanced motor overload protection. Its compact design allows for versatile installation options, making it ideal for diverse applications.

Enhances energy efficiency

Reliable with thyristor technology

Supports wide voltage range

Robust for harsh conditions

User friendly control circuit

High temperature range performance

Compliant with safety and performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy