RS Better World

Siemens 3RW 600V ac, 22 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,502.64

(exc. GST)

$1,652.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,502.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-913
Mfr. Part No.:
3RW4028-2BB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

22kW

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

217mm

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, WEEE, eClass, EAC, ETIM, REACH, IDEA, SCIP, RoHS, IEC 60947-2, UNSPSC, CE

Overall Width

181mm

Better World Product

Yes

Overall Depth

58mm

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter is engineered to provide reliable control over motor operations, making it an ideal choice for various applications. With its robust design, it facilitates smooth motor acceleration, enhancing system efficiency while ensuring safety. Featuring an integrated bypass contact system, this device significantly reduces energy consumption and optimises performance. Additionally, its versatile control supply voltage capabilities and advanced protection mechanisms guarantee peace of mind in demanding operational environments, from industrial setups to commercial facilities.

Maximises energy efficiency

Advanced intrinsic device protection

Adjustable current limitation

Robust design for extreme conditions

User friendly control circuit

Spring type terminals for easy wiring

Versatile mounting options

Comprehensive temperature tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy