Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 90 W, 3 Phase, IP20
- RS Stock No.:
- 258-526
- Mfr. Part No.:
- 283191 MSC-R-0,4-M7(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$601.35
(exc. GST)
$661.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $601.35 |
*price indicative
- RS Stock No.:
- 258-526
- Mfr. Part No.:
- 283191 MSC-R-0,4-M7(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 90W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 310mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | |
| Overall Width | 90mm | |
| Overall Depth | 95mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 90W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 310mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | ||
Overall Width 90mm | ||
Overall Depth 95mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-R Reversing starter offers robust reliability in diverse applications. Designed to function seamlessly at voltages up to 415V, this starter excels in motor management with its advanced thermal protection features. Its compact design facilitates easy integration into existing setups, enabling efficiency without taking up excessive space. With IP20 protection and a range of environmental operating temperatures, it ensures dependability in various settings while its lightweight body simplifies installation. The innovative overload release mechanism affords precision in operation, making it ideal for industrial tasks requiring precision and durability.
Compact design allows for flexible installation in tight spaces
Innovative thermal protection helps prevent overheating
Lightweight build ensures straightforward handling and setup
IP20 protection guarantees durability in factory environments
Reliable performance across a wide voltage range
Engineered for compatibility with robust motor applications
Streamlined connection options enhance user convenience
Designed to accommodate both AC and DC voltage types
Meets various international certifications for enhanced reliability
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
