Eaton MSC-R Motor Starter, Reversing Starter, 415V, 550 W, 3 Phase, IP20
- RS Stock No.:
- 235-169
- Mfr. Part No.:
- 103001 MSC-R-1,6-M7(24VDC)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$845.87
(exc. GST)
$930.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $845.87 |
*price indicative
- RS Stock No.:
- 235-169
- Mfr. Part No.:
- 103001 MSC-R-1,6-M7(24VDC)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 550W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | |
| Series | MSC-R | |
| Overall Depth | 153mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 550W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Standards/Approvals CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | ||
Series MSC-R | ||
Overall Depth 153mm | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter is designed to enhance industrial motor control applications, providing a reliable solution for various operational needs. Engineered to operate at multiple voltages, it ensures adaptability and compatibility across different systems. With state-of-the-art overload protection and a robust design, this starter is not only efficient but also maximises the lifespan of your motor equipment. The product exemplifies ease of installation and integration into existing systems, making it a preferred choice among professionals. Suitable for motors with efficiency class IE3, it guarantees optimal performance in demanding environments. Whether for new installations or upgrades, this reversing starter stands out in functionality and reliability, offering tailored solutions for automation and power control.
Temperature compensated overload protection prevents motor damage
Suitable for multiple voltage configurations, allowing versatile installations
IP20 rated, ensuring protection against solid objects larger than 12mm
Mounting method allows installation on a busbar, simplifying setup
Fitted with short-circuit release for enhanced safety during operation
Designed for high ambient temperatures, supporting reliable operation
Rated impulse withstand voltage ensures robust performance under stress
Screw terminals provide secure and reliable electrical connections
Degree of protection from NEMA standards enhances durability in industrial environments
Lightweight construction facilitates easier handling and installation
- RS Stock No. 0247179
- Mfr. Part No. 102985 MSC-R-1,6-M7(230V50HZ)/BBA
Each
$802.89
- RS Stock No. 0240622
- Mfr. Part No. 102997 MSC-R-0,25-M7(24VDC)/BBA
Each
$817.92
- RS Stock No. 0240617
- Mfr. Part No. 102983 MSC-R-0,63-M7(230V50HZ)/BBA
Each
$781.80
- RS Stock No. 0235162
- Mfr. Part No. 102981 MSC-R-0,25-M7(230V50HZ)/BBA
Each
$774.80
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20












