Eaton MSC-R Motor Starter, DOL, 415V ac, 180 W, 3 Phase, IP20
- RS Stock No.:
- 251-650
- Mfr. Part No.:
- 199585 MSC-R-0,63-M7(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$580.32
(exc. GST)
$638.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.32 |
*price indicative
- RS Stock No.:
- 251-650
- Mfr. Part No.:
- 199585 MSC-R-0,63-M7(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 180W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Series | MSC-R | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 180W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Series MSC-R | ||
Overall Depth 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter is designed for seamless operation and optimal performance across various voltage types, effortlessly accommodating 380V, 400V, and 415V systems. With its compact dimensions, this product fits into tight spaces without compromising on functionality. The incorporation of advanced technology ensures reliable starting and stopping of motors, making it suitable for a range of industrial applications. This model excels in efficiency, offering significant advantages in energy savings and reduced operational costs. Its robust construction guarantees longevity and minimal maintenance needs, which translates to increased uptime and productivity. Ideal for users seeking high-quality performance from their motor starters, this product is engineered to meet both modern technical demands and stringent safety standards.
Designed to handle various motor ratings efficiently
Fitted with a short-circuit release for enhanced safety
Temperature-compensated overload protection ensures dependable operation
Constructed with push-in terminals for easy installation
Features IP20 degree of protection against dust and water
Compatible with motors of efficiency class IE3 for energy savings
Robust mounting method allows for DIN rail installation
Tailored for easy integration with SmartWire-DT systems
Capable of withstanding a broad range of environmental conditions
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
