Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$2,015.28

(exc. GST)

$2,216.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,015.28

*price indicative

RS Stock No.:
253-121
Mfr. Part No.:
199069 RAMO5-D200A31-412RS1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Overall Width

220mm

Hazardous Area Certification

No

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

COO (Country of Origin):
GB
The Eaton DOL starter , designed to provide a seamless integration into any automation system, offers immense reliability and efficiency. Crafted for three phase asynchronous motors, its robust design ensures optimum power handling with quick connections to generator supplies. The device is equipped with an intuitive interface, allowing easy parameterisation and diagnostics through AS Interface technology.

Quick plugging connections simplify installation and maintenance

Extended operational temperature range ensures reliable performance in various environments

Manual override switch increases operational versatility in critical situations

Built in short circuit protection enhances device safety

Lightweight construction allows for easy handling during setup

  • RS Stock No. 0252390
  • Mfr. Part No. 199073 RAMO5-D200A32-512RS1
Each
$2,004.57
  • RS Stock No. 0251987
  • Mfr. Part No. 199125 RAMO5-D420PNT-4120S1
Each
$2,381.44
  • RS Stock No. 0251988
  • Mfr. Part No. 199128 RAMO5-D424PNT-4120S1
Each
$2,421.57
  • RS Stock No. 0252386
  • Mfr. Part No. 199064 RAMO5-D200A32-4120S1
Each
$1,758.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy