Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$2,549.85

(exc. GST)

$2,804.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,549.85

*price indicative

RS Stock No.:
253-008
Mfr. Part No.:
199123 RAMO5-W422EIP-412RS1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Overall Width

220mm

Standards/Approvals

UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC

Hazardous Area Certification

No

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Reversing starter boasts advanced functionality designed for seamless integration in diverse applications. Engineered with precision, it delivers reliable operation while ensuring user friendly features that enhance safety and convenience. The product's robust construction guarantees durability, making it suitable for environments requiring high efficiency.

Low power consumption optimises energy efficiency

User friendly parameterisation options simplify setup and configuration

Configured for maximum operational flexibility and performance enhancements

Robust certification standards guarantee reliability and safety

Mechanical impact resistance supports longevity and performance

Each
$2,771.63
Each
$2,229.07
Each
$2,164.94
Each
$1,935.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy