Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 253-007
- Mfr. Part No.:
- 199120 RAMO5-D424EIP-412RS1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,450.94
(exc. GST)
$2,696.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,450.94 |
*price indicative
- RS Stock No.:
- 253-007
- Mfr. Part No.:
- 199120 RAMO5-D424EIP-412RS1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Standards/Approvals | CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, CCC, UL Approval | |
| Hazardous Area Certification | No | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Standards/Approvals CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, CCC, UL Approval | ||
Hazardous Area Certification No | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DOL starter, engineered for optimal motor control, it supports various configurations, ensuring seamless integration with your existing systems. With advanced features like electronic motor protection and an intuitive parameterisation process, users can quickly adapt the settings to meet their specific requirements.
Offers clear visual indicators for operational status
Designed to withstand harsh environmental conditions
Compatible with Ethernet IP facilitating seamless network integration
Complies with multiple certifications for utmost safety and reliability
Reduced maintenance requirements due to reliable performance
- RS Stock No. 0252390
- Mfr. Part No. 199073 RAMO5-D200A32-512RS1
Each
$2,004.57
- RS Stock No. 0251987
- Mfr. Part No. 199125 RAMO5-D420PNT-4120S1
Each
$2,381.44
- RS Stock No. 0253120
- Mfr. Part No. 199066 RAMO5-D202A32-4120S1
Each
$1,798.76
- RS Stock No. 0252386
- Mfr. Part No. 199064 RAMO5-D200A32-4120S1
Each
$1,758.69
Related links
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Hammers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key











