Eaton MSC-R Motor Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 252-098
- Mfr. Part No.:
- 199598 MSC-R-1,6-M7(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$639.83
(exc. GST)
$703.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.83 |
*price indicative
- RS Stock No.:
- 252-098
- Mfr. Part No.:
- 199598 MSC-R-1,6-M7(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 250W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Width | 90mm | |
| Series | MSC-R | |
| Overall Depth | 197mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 250W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Width 90mm | ||
Series MSC-R | ||
Overall Depth 197mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter is designed for robust performance across a range of industrial applications. With its compatibility for voltages of 380V, 400V, and 415V, it boasts high efficiency and reliability. Engineered to handle motors rated at 0.37 and 0.55 kW, this starter provides effective control over motor operation with an overload release current setting that ranges from 1 to 1.6 A. Its compact dimensions make it suitable for various installations, allowing seamless integration into existing systems. Built with push-in terminals, the starter promotes straightforward connections, significantly reducing installation time. The inclusion of features such as temperature compensated overload protection further enhances its protective capabilities, safeguarding your equipment from damage and ensuring longevity. Ideal for applications where efficiency is crucial, this reversing starter is a trustworthy solution for modern motor control needs.
Designed for seamless integration into diverse industrial environments
Offers compatibility with multiple voltage ratings for versatility
Equipped with push-in terminals to facilitate quick and secure connections
Features temperature compensated overload protection for enhanced device security
Compact dimensions allow for flexible installation options
Rated for continuous operation in demanding conditions, ensuring reliable performance
Suitable for motors with efficiency class IE3 for energy savings
Built to meet rigorous IEC/EN standards for peace of mind
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
