Eaton MSC-R Motor Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$645.62

(exc. GST)

$710.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$645.62

*price indicative

RS Stock No.:
251-063
Mfr. Part No.:
199600 MSC-R-4-M7(24VDC)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

3.6A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

95mm

Maximum Voltage

415V ac

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Overall Width

90mm

Hazardous Area Certification

No

Overall Depth

197mm

Series

MSC-R

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton reversing starter is designed to provide reliable motor control while ensuring ease of integration into existing systems. Ideal for a range of applications, it operates with optimal efficiency across a voltage range of 380 to 415 V, and is specially crafted for use with motors requiring high operational efficiency. With a robust construction tailored to withstand diverse environmental conditions, this device guarantees longevity and dependability in performance. Featuring push-in terminals, the installation process is streamlined for quick setup and maintenance, making it a practical choice for professionals seeking both functionality and reliability in motor starters. Its compact design allows it to fit seamlessly into limited spaces without compromising on output power or operational safety.

Designed for reversing motor applications for optimal control

Offers temperature compensated overload protection for enhanced safety

Constructed to meet stringent environmental and operational standards

Suitable for use in extreme temperatures, from -25°C to 55°C

Features a short-circuit release mechanism for added protection

Compatible with various mounting methods including DIN rail installation

Adheres to international certification standards ensuring quality and reliability

Built with a degree of protection rated at IP20 for durability against dust and moisture

  • RS Stock No. 0251060
  • Mfr. Part No. 199589 MSC-R-4-M7(230V50HZ)-PI
Each
$602.47
  • RS Stock No. 0252088
  • Mfr. Part No. 199567 MSC-D-4-M7(230V50HZ)-PI
Each
$416.67
  • RS Stock No. 0252091
  • Mfr. Part No. 199578 MSC-D-4-M7(24VDC)-PI
Each
$433.51
  • RS Stock No. 0251653
  • Mfr. Part No. 199591 MSC-R-10-M9(230V50HZ)-PI
Each
$651.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy